+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

3-111-507

Fuse clips; M5 screw; 10.3x38mm; 32A; Plating: tinned; 1500VAC

Manufacturer: SCHURTER

Manufacturer part number:
3-111-507
TME Symbol:
3-111-507

Specification

Manufacturer
SCHURTER
Type of fuse accessories
fuse clips
Mounting
M5 screw
Fuse size
10.3x38mm
Maximum current
32A
Contact plating
tinned
Contact material
brass
Rated voltage
1.5kV AC/1.5kV DC
Fuse accessories application
cylindrical fuses
Manufacturer series
CSO
Gross weight4.415 g
Certificates
See other products in this category: PCB Fuseholders SCHURTER,
See other products from this series.:
*
3-111-507
683 in TME stock
Net price for quantities from 1 pcs - 1.51 USDGross price for quantities from 1 pcs - 1.51 USD
Net price for quantities from 5 pcs - 1.29 USDGross price for quantities from 5 pcs - 1.29 USD
Net price for quantities from 10 pcs - 1.22 USDGross price for quantities from 10 pcs - 1.22 USD
Net price for quantities from 50 pcs - 1.08 USDGross price for quantities from 50 pcs - 1.08 USD
Net price for quantities from 100 pcs - 1.01 USDGross price for quantities from 100 pcs - 1.01 USD
Net price for quantities from 500 pcs - 0.80 USDGross price for quantities from 500 pcs - 0.80 USD
Net price for quantities from 1000 pcs - 0.72 USDGross price for quantities from 1000 pcs - 0.72 USD
Net price for quantities from 2000 pcs - 0.63 USDGross price for quantities from 2000 pcs - 0.63 USD
Net price for quantities from 3000 pcs - 0.62 USDGross price for quantities from 3000 pcs - 0.62 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerBag = 100 pcsCardboard = 1 000 pcs