+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

3-126-759

Switch: push-button; Pos: 2; SPST; 0.1A/60VDC; IP67; OFF-ON; Ø22mm

Manufacturer: SCHURTER

Manufacturer part number:
3-126-759
TME Symbol:
3-126-759

Specification

Manufacturer
SCHURTER
Type of switch
push-button
Number of positions
2
Stable positions number
2
Contacts configuration
SPST
DC contacts rating @R
0.1A / 60V DC
IP rating
IP67
Switching method
OFF-ON
Backlight colour
Multicolor
Leads
cables
Mechanical durability
20000000 cycles
Button shape
round
Mounting hole dimensions
Ø22mm
Related items
3-126-215
Operating temperature
-40...85°C
Gross weight5.95 g
Certificates
See other products in this category: Push Button Switches SCHURTER,
*
3-126-759
5 in TME stock
Net price for quantities from 1 pcs - 27.39 USDGross price for quantities from 1 pcs - 27.39 USD
No. of pieces (Multiplicity: 1)
Product available till the stock lasts
Packaging method by the manufacturerCardboard = 10 pcs