+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | SCHURTER | |
Type of switch | push-button | |
Number of positions | 2 | |
Stable positions number | 1 | |
Contacts configuration | SPST | |
DC contacts rating @R | 0.1A / 60V DC | |
IP rating | IP67 | |
Switching method | (ON)-OFF | |
Backlight colour | Multicolor | |
Leads | cables | |
Mechanical durability | 20000000 cycles | |
Button shape | round | |
Mounting hole dimensions | Ø30mm | |
Related items | 3-126-215 | |
Operating temperature | -40...85°C |