+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

3-128-412

Filter: anti-interference; three-phase; 520VAC; 25A; 2.5mΩ; screw

NEW

Manufacturer: SCHURTER

Manufacturer part number:
3-128-412
TME Symbol:
3-128-412

Specification

Manufacturer
SCHURTER
Type of filter
anti-interference
Kind of filter
three-phase
Operating voltage
520V AC
Max. operating current
25A
Resistance
2.5mΩ
Body dimensions
121x81x91mm
Leakage current
9.42mA
Mounting
screw
Manufacturer series
FMBD EP
Operating temperature
-40...100°C
Gross weight1.12 kg
Certificates
See other products in this category: Three-phase filters SCHURTER,
See other products from this series.:
*
3-128-412
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 110.12 USDGross price for quantities from 1 pcs - 110.12 USD