+1 500 000 products in offer
7000 packages per day
+320 000 clients from 150 countries
Manufacturer | SCHURTER | |
Type of filter | anti-interference | |
Kind of filter | three-phase | |
Operating voltage | 520V AC | |
Max. operating current | 36A | |
Resistance | 1.6mΩ | |
Body dimensions | 130x95x91mm | |
Leakage current | 2.56mA | |
Mounting | screw | |
Manufacturer series | FMBD EP | |
Operating temperature | -40...100°C |