+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | SCHURTER | |
Type of fuse accessories | fuse holder | |
Mounting | snap-fastener | |
Fuse size | 5x20mm | |
Colour | black | |
Fuse accessories application | cylindrical fuses, KEA, KFA, KEA-Print (without voltage selector), KM, DD11, DD12, DD14, DD21, DD22 (only 1-/2-pole, without voltage selector), DA22 | |
Manufacturer series | Fusedrawer 2 | |
Number of ways | 2 | |
Connector variant | Fingergrip |