+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | SCHURTER | |
Type of switch | vandal resistant | |
Number of positions | 2 | |
Contacts configuration | SPST | |
AC contacts rating @R | 0.1A / 42V AC | |
DC contacts rating @R | 0.1A / 60V DC | |
IP rating | IP67 | |
Switching method | OFF-ON | |
Manufacturer series | TTS | |
Backlight colour | Multicolor | |
Illumination voltage | 28V | |
Electrical life | 20000000 cycles | |
Mounting hole dimensions | Ø22mm | |
Body material | stainless steel | |
Switches features | contactless | |
Operating temperature | -30...85°C |