+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | TE Connectivity | |
Type of switch | toggle | |
Number of positions | 2 | |
Stable positions number | 2 | |
Contacts configuration | DPDT | |
Switching method | ON-ON | |
AC contacts rating @R | 3A / 250V AC | |
DC contacts rating @R | 4A / 28V DC | |
Leads | for soldering | |
Operating temperature | -20...80°C | |
Mounting hole dimensions | Ø6.35mm | |
Max. contact resistance: | 10mΩ | |
Mounting | on panel | |
Lever length | 16.51mm |