+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

MPA306F

Switch: push-button; Pos: 2; 3PDT; 3A/250VAC; 4A/28VDC; ON-(ON)


Manufacturer: TE Connectivity

Manufacturer part number:
MPA306F
TME Symbol:
3-1437567-6

Specification

Manufacturer
TE Connectivity
Type of switch
push-button
Number of positions
2
Stable positions number
1
Contacts configuration
3PDT
AC contacts rating @R
3A / 250V AC
DC contacts rating @R
4A / 28V DC
Switching method
ON-(ON)
Illumination
none
Leads
for soldering
Max. contact resistance:
10mΩ
Min. insulation resistance
1GΩ
Mounting
on panel
Body dimensions
17.81x13x27mm
Button height
12.19mm
Operating temperature
-20...85°C
Gross weight11.34 g
Certificates
See other products in this category: Standard Switches TE Connectivity,
*
MPA306F
0 in TME stock
Net price for quantities from 50 pcs - 25.41 USDGross price for quantities from 50 pcs - 25.41 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 50.
Multiplicity: 1.