+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

3-1478985-0

Accessories: protection cover; male; PIN: 1; chain; SMA; Mat: brass


Manufacturer: TE Connectivity

Manufacturer part number:
3-1478985-0
TME Symbol:
3-1478985-0

Specification

Manufacturer
TE Connectivity
Type of connector accessories
protection cover
Kind of connector
male
Number of pins
1
Mechanical mounting
chain
Manufacturer series
SMA
Body material
brass
Plating material
gold
Material
brass
Case
SMA
Gross weight6.74 g
Certificates
See other products in this category: Other connectors TE TE Connectivity,
See other products from this series.:
*
3-1478985-0
0 in TME stock
Net price for quantities from 1 pcs - 6.09 USDGross price for quantities from 1 pcs - 6.09 USD
Net price for quantities from 10 pcs - 5.05 USDGross price for quantities from 10 pcs - 5.05 USD
Net price for quantities from 15 pcs - 4.86 USDGross price for quantities from 15 pcs - 4.86 USD
Net price for quantities from 25 pcs - 4.62 USDGross price for quantities from 25 pcs - 4.62 USD
Net price for quantities from 30 pcs - 4.56 USDGross price for quantities from 30 pcs - 4.56 USD
Net price for quantities from 50 pcs - 4.38 USDGross price for quantities from 50 pcs - 4.38 USD
Net price for quantities from 100 pcs - 4.21 USDGross price for quantities from 100 pcs - 4.21 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.