+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

3-150-018

Filter: anti-interference; three-phase; 520VAC; 32A; 3.7mΩ

NEW

Manufacturer: SCHURTER

Manufacturer part number:
3-150-018
TME Symbol:
3-150-018

Specification

Manufacturer
SCHURTER
Type of filter
anti-interference
Kind of filter
three-phase
Operating voltage
520V AC
Max. operating current
32A
Resistance
3.7mΩ
Body dimensions
138x100.8x44mm
Leakage current
1.31mA
Mounting
for DIN rail mounting
Manufacturer series
FPAC RAIL
Operating temperature
-40...100°C
Gross weight367 g
Certificates
See other products in this category: Three-phase filters SCHURTER,
See other products from this series.:
*
3-150-018
0 in TME stock
No. of pieces (Multiple of: 6)
Minimum order quantity: 12.
Multiple of: 6.
Net price for quantities from 12 pcs - 76.45 USDGross price for quantities from 12 pcs - 76.45 USD