+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

3-153-410

Supercapacitor; SMD; 470mF; 5.5VDC; 21x14x3.2mm; 45mΩ; Ifsm: 30A


Manufacturer: SCHURTER

Manufacturer part number:
3-153-410
TME Symbol:
3-153-410

Specification

Manufacturer
SCHURTER
Type of capacitor
supercapacitor
Mounting
SMD
Capacitance
0.47F
Operating voltage
5.5V DC
Body dimensions
21x14x3.2mm
ESR value
45mΩ
Max. forward impulse current
30A
Leakage current
3µA
Operating temperature
-40...70°C
Gross weight0.86 g
Certificates
See other products in this category: Supercapacitors SCHURTER,
*
3-153-410
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 10.64 USDGross price for quantities from 1 pcs - 10.64 USD
Net price for quantities from 5 pcs - 8.51 USDGross price for quantities from 5 pcs - 8.51 USD
Net price for quantities from 10 pcs - 8.10 USDGross price for quantities from 10 pcs - 8.10 USD
Net price for quantities from 25 pcs - 7.60 USDGross price for quantities from 25 pcs - 7.60 USD
Net price for quantities from 50 pcs - 7.49 USDGross price for quantities from 50 pcs - 7.49 USD
Net price for quantities from 100 pcs - 7.34 USDGross price for quantities from 100 pcs - 7.34 USD
Net price for quantities from 200 pcs - 7.08 USDGross price for quantities from 200 pcs - 7.08 USD
Net price for quantities from 400 pcs - 6.99 USDGross price for quantities from 400 pcs - 6.99 USD
Packaging method by the manufacturer:Tray = 50 pcsCardboard = 100 pcs