+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

3-153-420

Supercapacitor; SMD; 1360mF; 2.5VDC; 17x39x1.3mm; 20mΩ; Ifsm: 30A

Manufacturer: SCHURTER

Manufacturer part number:
3-153-420
TME Symbol:
3-153-420

Specification

Manufacturer
SCHURTER
Type of capacitor
supercapacitor
Mounting
SMD
Capacitance
1360mF
Operating voltage
2.5V DC
Body dimensions
17x39x1.3mm
ESR value
20mΩ
Max. forward impulse current
30A
Leakage current
3µA
Operating temperature
-40...70°C
Gross weight0.001 g
Certificates
See other products in this category: Supercapacitors SCHURTER,
*
3-153-420
0 in TME stock
Net price for quantities from 200 pcs - 7.92 USDGross price for quantities from 200 pcs - 7.92 USD
No. of pieces (Multiplicity: 100)