+1 500 000 products in offer
7000 packages per day
+320 000 clients from 150 countries
Manufacturer: SCHURTER
Alternative designations: EDC-02-MONO0-10A048A-A-P4WT-A00
Manufacturer | SCHURTER | |
Type of switch | microswitch SNAP ACTION | |
DC contacts rating @R | 10A / 48V DC | |
IP rating | IP40 | |
Leads | connectors | |
Leads dimensions | 2.8x0.5mm | |
Body dimensions | 34x9x16.2mm | |
Mechanical durability | 1000000 cycles | |
Operating temperature | -40...85°C | |
Operating Force | 3N | |
Mounting | mounting holes |