+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

3-158-696

Supercapacitor; THT; 330mF; 5.5VDC; -20÷80%; 13x6.5mm; Pitch: 5mm

NEW

Manufacturer: SCHURTER

Manufacturer part number:
3-158-696
TME Symbol:
3-158-696

Specification

Manufacturer
SCHURTER
Type of capacitor
supercapacitor
Mounting
THT
Capacitance
0.33F
Operating voltage
5.5V DC
Tolerance
-20...80%
Body dimensions
13x6.5mm
Terminal pitch
5mm
ESR value
40Ω
Operating temperature
-25...70°C
Manufacturer series
SCCA
Gross weight3.2 g
Certificates
See other products in this category: Supercapacitors SCHURTER,
See other products from this series.:
*
3-158-696
0 in TME stock
No. of pieces (Multiple of: 748)
Minimum order quantity: 748.
Multiple of: 748.
Net price for quantities from 748 pcs - 0.89 USDGross price for quantities from 748 pcs - 0.89 USD