+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | SCHURTER | |
Type of capacitor | supercapacitor | |
Mounting | THT | |
Capacitance | 0.47F | |
Operating voltage | 5.5V DC | |
Tolerance | -10...30% | |
Body dimensions | 13x6.5mm | |
Terminal pitch | 5mm | |
ESR value | 40Ω | |
Operating temperature | -25...70°C | |
Manufacturer series | SCCA |