+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

3-158-699

Supercapacitor; THT; 1500mF; 5.5VDC; 0÷30%; 20.5x7mm; Pitch: 6.2mm

NEW

Manufacturer: SCHURTER

Manufacturer part number:
3-158-699
TME Symbol:
3-158-699

Specification

Manufacturer
SCHURTER
Type of capacitor
supercapacitor
Mounting
THT
Capacitance
1.5F
Operating voltage
5.5V DC
Tolerance
0...30%
Body dimensions
20.5x7mm
Terminal pitch
6.2mm
ESR value
10Ω
Operating temperature
-25...70°C
Manufacturer series
SCCA
Gross weight8.36 g
Certificates
See other products in this category: Supercapacitors SCHURTER,
See other products from this series.:
*
3-158-699
0 in TME stock
No. of pieces (Multiple of: 352)
Minimum order quantity: 352.
Multiple of: 352.
Net price for quantities from 352 pcs - 0.98 USDGross price for quantities from 352 pcs - 0.98 USD