+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | SCHURTER | |
Type of capacitor | supercapacitor | |
Mounting | THT | |
Capacitance | 0.33F | |
Operating voltage | 5.5V DC | |
Tolerance | -20...80% | |
Terminal pitch | 4.7mm | |
ESR value | 40Ω | |
Operating temperature | -25...70°C | |
Height | 12.4mm | |
Diameter | 11.5mm | |
Manufacturer series | SCCC |