+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

3-158-705

Supercapacitor; THT; 470mF; 5.5VDC; -10÷30%; Pitch: 4.7mm; 40000mΩ

NEW

Manufacturer: SCHURTER

Manufacturer part number:
3-158-705
TME Symbol:
3-158-705

Specification

Manufacturer
SCHURTER
Type of capacitor
supercapacitor
Mounting
THT
Capacitance
0.47F
Operating voltage
5.5V DC
Tolerance
-10...30%
Terminal pitch
4.7mm
ESR value
40Ω
Operating temperature
-25...70°C
Height
12.4mm
Diameter
11.5mm
Manufacturer series
SCCC
Gross weight1.4 g
Certificates
See other products in this category: Supercapacitors SCHURTER,
See other products from this series.:
*
3-158-705
0 in TME stock
No. of pieces (Multiple of: 2 408)
Minimum order quantity: 2 408.
Multiple of: 2 408.
Net price for quantities from 2408 pcs - 0.78 USDGross price for quantities from 2408 pcs - 0.78 USD