+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

3-158-707

Supercapacitor; THT; 1500mF; 5.5VDC; 0÷30%; Pitch: 5mm; 10000mΩ

NEW

Manufacturer: SCHURTER

Manufacturer part number:
3-158-707
TME Symbol:
3-158-707

Specification

Manufacturer
SCHURTER
Type of capacitor
supercapacitor
Mounting
THT
Capacitance
1.5F
Operating voltage
5.5V DC
Tolerance
0...30%
Terminal pitch
5mm
ESR value
10Ω
Operating temperature
-25...70°C
Height
20mm
Diameter
18.7mm
Manufacturer series
SCCC
Gross weight4.32 g
Certificates
See other products in this category: Supercapacitors SCHURTER,
See other products from this series.:
*
3-158-707
0 in TME stock
No. of pieces (Multiple of: 1 134)
Minimum order quantity: 1 134.
Multiple of: 1 134.
Net price for quantities from 1134 pcs - 0.86 USDGross price for quantities from 1134 pcs - 0.86 USD