+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

3-161-118

Microswitch TACT; SPST-NO; Pos: 2; 0.05A/12VDC; SMT; none; 2.45N

NEW

Manufacturer: SCHURTER

Manufacturer part number:
3-161-118

Alternative designations: TCS43-H65-A-S-5-K-C

TME Symbol:
3-161-118

Specification

Manufacturer
SCHURTER
Type of switch
microswitch TACT
Contacts configuration
SPST-NO
Number of positions
2
Stable positions number
1
DC contacts rating @R
50mA / 12V DC
Mounting
SMT
Illumination
none
Operating Force
2.45N
Body material
LCP
Body dimensions
4.2x3.2mm
Button height
2.5mm
Switching method
OFF-(ON)
Terminal pitch
4.6x2.15mm
Manufacturer series
TCS43
Operating temperature
-40...90°C
Actuator colour
white
Key stroke
0.2mm
Leads
for PCB
Max. contact resistance:
100mΩ
Contact plating
silver plated
IP rating
IP40
Electrical life
100000 cycles
Gross weight0.056 g
Certificates
See other products in this category: Microswitches TACT SCHURTER,
See other products from this series.:
*
3-161-118
6000 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 5.
Multiplicity: 1.
Net price for quantities from 5 pcs - 0.16 USDGross price for quantities from 5 pcs - 0.16 USD
Net price for quantities from 25 pcs - 0.14 USDGross price for quantities from 25 pcs - 0.14 USD
Net price for quantities from 50 pcs - 0.13 USDGross price for quantities from 50 pcs - 0.13 USD
Net price for quantities from 100 pcs - 0.13 USDGross price for quantities from 100 pcs - 0.13 USD
Net price for quantities from 250 pcs - 0.12 USDGross price for quantities from 250 pcs - 0.12 USD
Net price for quantities from 500 pcs - 0.11 USDGross price for quantities from 500 pcs - 0.11 USD
Net price for quantities from 1000 pcs - 0.11 USDGross price for quantities from 1000 pcs - 0.11 USD
Net price for quantities from 3000 pcs - 0.09 USDGross price for quantities from 3000 pcs - 0.09 USD
Net price for quantities from 6000 pcs - 0.08 USDGross price for quantities from 6000 pcs - 0.08 USD
Packaging method by the manufacturer:Reel = 3 000 pcs