+1 500 000 products in offer
7000 packages per day
+320 000 clients from 150 countries
Manufacturer: SCHURTER
Alternative designations: TCS43-H65-A-S-5-G-C
Manufacturer | SCHURTER | |
Type of switch | microswitch TACT | |
Contacts configuration | SPST-NO | |
Number of positions | 2 | |
Stable positions number | 1 | |
DC contacts rating @R | 50mA / 12V DC | |
Mounting | SMT | |
Illumination | none | |
Operating Force | 3.92N | |
Body material | LCP | |
Body dimensions | 4.2x3.2mm | |
Button height | 2.5mm | |
Switching method | OFF-(ON) | |
Terminal pitch | 4.6x2.15mm | |
Manufacturer series | TCS43 | |
Operating temperature | -40...90°C | |
Actuator colour | white | |
Key stroke | 0.2mm | |
Leads | for PCB | |
Max. contact resistance: | 100mΩ | |
Contact plating | silver plated | |
IP rating | IP40 | |
Electrical life | 100000 cycles |