+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

3-1825139-4

Switch: toggle; Pos: 3; DP3T; ON-ON-ON; 2A/250VAC; 5A/28VDC; UL94V-0


Manufacturer: TE Connectivity

Manufacturer part number:
3-1825139-4
TME Symbol:
3-1825139-4

Specification

Manufacturer
TE Connectivity
Type of switch
toggle
Number of positions
3
Stable positions number
3
Contacts configuration
DP3T
Switching method
ON-ON-ON
AC contacts rating @R
2A / 250V AC
DC contacts rating @R
5A / 28V DC
Leads
connectors
Operating temperature
-30...85°C
Kind of toggle
round
Max. contact resistance:
10mΩ
Electrical life
6000 cycles
Contact plating
silver plated
Min. insulation resistance
1GΩ
Contact material
copper
Mounting
on panel
Body colour
red
Lever plating
chromium
Illumination
none
Flammability rating
UL94V-0
Gross weight30 g
Certificates
See other products in this category: Toggle Switches TE Connectivity,
*
3-1825139-4
0 in TME stock
Net price for quantities from 500 pcs - 5.32 USDGross price for quantities from 500 pcs - 5.32 USD
Net price for quantities from 1000 pcs - 5.08 USDGross price for quantities from 1000 pcs - 5.08 USD
Net price for quantities from 1500 pcs - 4.96 USDGross price for quantities from 1500 pcs - 4.96 USD
Net price for quantities from 2500 pcs - 4.79 USDGross price for quantities from 2500 pcs - 4.79 USD
Net price for quantities from 5000 pcs - 4.58 USDGross price for quantities from 5000 pcs - 4.58 USD
Net price for quantities from 10000 pcs - 4.37 USDGross price for quantities from 10000 pcs - 4.37 USD
Net price for quantities from 20000 pcs - 4.16 USDGross price for quantities from 20000 pcs - 4.16 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 500.
Multiplicity: 1.