+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

AE103SD1CQ04

Switch: toggle; Pos: 2; SPDT; ON-ON; 5A/125VAC; 5A/28VDC; -30÷85°C


Manufacturer: TE Connectivity

Manufacturer part number:
AE103SD1CQ04
TME Symbol:
3-1825142-1

Specification

Manufacturer
TE Connectivity
Type of switch
toggle
Number of positions
2
Stable positions number
2
Contacts configuration
SPDT
Switching method
ON-ON
AC contacts rating @R
5A / 125V AC
DC contacts rating @R
5A / 28V DC
Leads
for PCB
Operating temperature
-30...85°C
Max. contact resistance:
10mΩ
Mounting
on panel
Lever length
12.7mm
Gross weight6.16 g
Certificates
See other products in this category: Toggle Switches TE Connectivity,
*
AE103SD1CQ04
0 in TME stock
Net price for quantities from 500 pcs - 4.23 USDGross price for quantities from 500 pcs - 4.23 USD
Net price for quantities from 1000 pcs - 4.04 USDGross price for quantities from 1000 pcs - 4.04 USD
Net price for quantities from 2500 pcs - 3.85 USDGross price for quantities from 2500 pcs - 3.85 USD
Net price for quantities from 10000 pcs - 3.61 USDGross price for quantities from 10000 pcs - 3.61 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 500.
Multiplicity: 1.