+1 500 000 products in offer
7000 packages per day
+320 000 clients from 150 countries
Manufacturer | TE Connectivity | |
Type of switch | microswitch TACT | |
Contacts configuration | SPST-NO | |
Number of positions | 2 | |
Stable positions number | 1 | |
DC contacts rating @R | 50mA / 24V DC | |
Mounting | THT | |
Operating Force | 1.57N | |
Button height | 4.9mm | |
Switching method | OFF-(ON) | |
Button shape | round | |
Leads | for PCB, straight | |
Contact material | copper alloy | |
Contact plating | silver plated |