+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

3-215882-4

Connector: IDC; socket; female; Plating: gold-plated; PIN: 34


Manufacturer: TE Connectivity

Manufacturer part number:
3-215882-4
TME Symbol:
3-215882-4

Specification

Manufacturer
TE Connectivity
Type of connector
IDC
Connector
socket
Kind of connector
female
Contact plating
gold-plated
Number of pins
34
Contacts pitch
2.54mm
Spatial orientation
straight
Connector variant
feed-through
Operating temperature
-55...125°C
Tape pitch
2.54mm
Gross weight3.93 g
See other products in this category: Other connectors TE TE Connectivity,
*
3-215882-4
0 in TME stock
Net price for quantities from 112 pcs - 2.77 USDGross price for quantities from 112 pcs - 2.77 USD
Net price for quantities from 140 pcs - 2.71 USDGross price for quantities from 140 pcs - 2.71 USD
Net price for quantities from 168 pcs - 2.66 USDGross price for quantities from 168 pcs - 2.66 USD
Net price for quantities from 280 pcs - 2.56 USDGross price for quantities from 280 pcs - 2.56 USD
Net price for quantities from 420 pcs - 2.49 USDGross price for quantities from 420 pcs - 2.49 USD
Net price for quantities from 700 pcs - 2.42 USDGross price for quantities from 700 pcs - 2.42 USD
No. of pieces (Multiplicity: 28)
Minimum order quantity: 112.
Multiplicity: 28.
Packaging method by the manufacturerTray = 28 pcs