+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

3-215911-4

Connector: IDC; socket; female; Plating: gold-plated; PIN: 34

Manufacturer: TE Connectivity

Manufacturer part number:
3-215911-4
TME Symbol:
3-215911-4

Specification

Manufacturer
TE Connectivity
Type of connector
IDC
Connector
socket
Kind of connector
female
Contact plating
gold-plated
Number of pins
34
Contacts pitch
2.54mm
Spatial orientation
straight
Connector variant
feed-through
Operating temperature
-65...105°C
Tape pitch
2.54mm
Gross weight4.06 g
Certificates
See other products in this category: Other connectors TE TE Connectivity,
*
3-215911-4
40 in TME stock
Net price for quantities from 1 pcs - 2.55 USDGross price for quantities from 1 pcs - 2.55 USD
Net price for quantities from 10 pcs - 2.22 USDGross price for quantities from 10 pcs - 2.22 USD
Net price for quantities from 28 pcs - 2.13 USDGross price for quantities from 28 pcs - 2.13 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.