+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

3-520133-2

Terminal: flat; insulated; blue; crimped; female; 6.3mm; 0.8mm


Manufacturer: TE Connectivity

Manufacturer part number:
3-520133-2
TME Symbol:
3-520133-2

Specification

Manufacturer
TE Connectivity
Type of terminal
flat
Ferrule variant
insulated
Colour
blue
Electrical mounting
crimped
Kind of terminal
female
Width
6.3mm
Thickness
0.8mm
Wire cross-section
1.25...2mm2
Mechanical mounting
for cable
Contact plating
tinned
Contact material
brass
Spatial orientation
angled 90°
Manufacturer series
FASTON
Gross weight1.133 g
Certificates
See other products in this category: Insulated terminals TE Connectivity,
See other products from this series.:
*
3-520133-2
14819 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 0.41 USDGross price for quantities from 1 pcs - 0.41 USD
Net price for quantities from 5 pcs - 0.37 USDGross price for quantities from 5 pcs - 0.37 USD
Net price for quantities from 10 pcs - 0.34 USDGross price for quantities from 10 pcs - 0.34 USD
Net price for quantities from 25 pcs - 0.31 USDGross price for quantities from 25 pcs - 0.31 USD
Net price for quantities from 50 pcs - 0.29 USDGross price for quantities from 50 pcs - 0.29 USD
Net price for quantities from 1000 pcs - 0.27 USDGross price for quantities from 1000 pcs - 0.27 USD
Packaging method by the manufacturer:
Bag = 10 pcsBag = 100 pcsBag = 1 000 pcsCardboard = 8 000 pcs