+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

3-5353652-6

Connector: PCB to PCB; pin header; Plating: gold-plated; PIN: 440


Manufacturer: TE Connectivity

Manufacturer part number:
3-5353652-6
TME Symbol:
3-5353652-6

Specification

Manufacturer
TE Connectivity
Type of connector
PCB to PCB
Connector
pin header
Contact plating
gold-plated
Number of pins
440
Contacts pitch
0.5mm
Electrical mounting
SMT
Spatial orientation
vertical
Mechanical mounting
on PCBs
Operating temperature
-40...85°C
Current rating
0.5A
Rated voltage
50V/50V AC
Kind of package
in-tray
Gross weight9.42 g
Certificates
See other products in this category: Other connectors TE TE Connectivity,
*
3-5353652-6
0 in TME stock
Net price for quantities from 1 pcs - 100.39 USDGross price for quantities from 1 pcs - 100.39 USD
Net price for quantities from 2 pcs - 89.83 USDGross price for quantities from 2 pcs - 89.83 USD
Net price for quantities from 10 pcs - 79.79 USDGross price for quantities from 10 pcs - 79.79 USD
Net price for quantities from 30 pcs - 74.50 USDGross price for quantities from 30 pcs - 74.50 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.