+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | TE Connectivity | |
Type of switch | DIP-SWITCH | |
Switching method | ON-OFF | |
DC contacts rating @R | 1A / 40V DC | |
Number of positions | 2 | |
Stable positions number | 2 | |
Mounting | THT | |
Terminal pitch | 2.54mm | |
Contact plating | gold-plated | |
Manufacturer series | DIP | |
Contacts configuration | SPST | |
Contact material | copper | |
Body colour | blue | |
Illumination | none | |
Button shape | rectangular | |
Shape | rectangular | |
Dimensions | 22.35x9.65x7.37mm |