+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | TE Connectivity | |
Type of switch | toggle | |
Number of positions | 3 | |
Stable positions number | 3 | |
Contacts configuration | 4P3T | |
Switching method | ON-ON-ON | |
AC contacts rating @R | 6A / 250V AC | |
Leads | for soldering | |
Manufacturer series | F | |
Operating temperature | -20...70°C | |
Max. contact resistance: | 10mΩ | |
Contact plating | silver plated | |
Contact material | copper | |
Mounting | on panel | |
Dimensions | 23x14.8x10.5mm | |
Illumination | none | |
Shape | rectangular |