+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

3-747579-2

Sleeve; shielded; AMPLIMITE; Øcable: 6.25÷8.23mm

Manufacturer: TE Connectivity

Manufacturer part number:
3-747579-2
TME Symbol:
3-747579-2

Specification

Manufacturer
TE Connectivity
Type of connector accessories
sleeve
Connector variant
shielded
Application - series/manufacturer
AMPLIMITE
Cable external diameter
6.25...8.23mm
Internal diameter
8.23...11.1mm
Gross weight20 g
Certificates
See other products in this category: MDR connectors TE Connectivity,
*
3-747579-2
0 in TME stock
Net price for quantities from 350 pcs - 0.32 USDGross price for quantities from 350 pcs - 0.32 USD
Net price for quantities from 500 pcs - 0.31 USDGross price for quantities from 500 pcs - 0.31 USD
Net price for quantities from 600 pcs - 0.31 USDGross price for quantities from 600 pcs - 0.31 USD
Net price for quantities from 1000 pcs - 0.30 USDGross price for quantities from 1000 pcs - 0.30 USD
Net price for quantities from 2400 pcs - 0.29 USDGross price for quantities from 2400 pcs - 0.29 USD
No. of pieces (Multiplicity: 1)