+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

3-794618-2

Connector: wire-board; plug; male; Plating: tinned; PIN: 2; 3mm; THT

Manufacturer: TE Connectivity

Manufacturer part number:
3-794618-2
TME Symbol:
3-794618-2

Specification

Manufacturer
TE Connectivity
Type of connector
wire-board
Connector
plug
Kind of connector
male
Contact plating
tinned
Number of pins
2
Contacts pitch
3mm
Electrical mounting
THT
Spatial orientation
angled
Mechanical mounting
for panel mounting, on PCBs
Operating temperature
-40...105°C
Current rating
5A
Rated voltage
0.25kV/250V AC
Gross weight1 g
Certificates
See other products in this category: Other connectors TE TE Connectivity,
*
3-794618-2
0 in TME stock
Net price for quantities from 1 pcs - 1.24 USDGross price for quantities from 1 pcs - 1.24 USD
Net price for quantities from 10 pcs - 1.14 USDGross price for quantities from 10 pcs - 1.14 USD
Net price for quantities from 100 pcs - 0.94 USDGross price for quantities from 100 pcs - 0.94 USD
Net price for quantities from 150 pcs - 0.90 USDGross price for quantities from 150 pcs - 0.90 USD
Net price for quantities from 200 pcs - 0.86 USDGross price for quantities from 200 pcs - 0.86 USD
Net price for quantities from 250 pcs - 0.85 USDGross price for quantities from 250 pcs - 0.85 USD
Net price for quantities from 450 pcs - 0.80 USDGross price for quantities from 450 pcs - 0.80 USD
Net price for quantities from 533 pcs - 0.79 USDGross price for quantities from 533 pcs - 0.79 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.