+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

3-794618-4

Connector: wire-board; plug; male; Plating: tinned; PIN: 4; 3mm; THT


Manufacturer: TE Connectivity

Manufacturer part number:
3-794618-4
TME Symbol:
3-794618-4

Specification

Manufacturer
TE Connectivity
Type of connector
wire-board
Connector
plug
Kind of connector
male
Contact plating
tinned
Number of pins
4
Contacts pitch
3mm
Electrical mounting
THT
Spatial orientation
angled
Mechanical mounting
for panel mounting, on PCBs
Operating temperature
-40...105°C
Current rating
5A
Rated voltage
0.25kV/250V AC
Gross weight0.538 g
See other products in this category: Other connectors TE TE Connectivity,
*
3-794618-4
446 in TME stock
Net price for quantities from 1 pcs - 1.61 USDGross price for quantities from 1 pcs - 1.61 USD
Net price for quantities from 10 pcs - 1.32 USDGross price for quantities from 10 pcs - 1.32 USD
Net price for quantities from 25 pcs - 1.23 USDGross price for quantities from 25 pcs - 1.23 USD
Net price for quantities from 70 pcs - 1.19 USDGross price for quantities from 70 pcs - 1.19 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.