+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

3-829868-6

Connector: card edge; female; PIN: 6; straight; 2A; IDC

Manufacturer: TE Connectivity

Manufacturer part number:
3-829868-6
TME Symbol:
3-829868-6

Specification

Manufacturer
TE Connectivity
Type of connector
card edge
Kind of connector
female
Number of pins
6
Spatial orientation
straight
Current rating
2A
Electrical mounting
IDC
Contact plating
tinned
Operating temperature
-40...110°C
Gross weight2 g
See other products in this category: IDC connectors TE Connectivity,
*
3-829868-6
0 in TME stock
Net price for quantities from 2800 pcs - 0.36 USDGross price for quantities from 2800 pcs - 0.36 USD
No. of pieces (Multiplicity: 2 800)
Minimum order quantity: 2 800.
Multiplicity: 2 800.