+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | TE Connectivity | |
Type of connector | wire-board | |
Connector | plug | |
Kind of connector | female | |
Manufacturer series | Dynamic D-3200 | |
Rated voltage | 0.6kV | |
Number of pins | 12 | |
Spatial orientation | straight | |
Mechanical mounting | for cable | |
Colour | black | |
Contacts pitch | 5.08mm | |
Connector variant | w/o contacts | |
Connector pinout layout | 2x6 |