+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

3.060.200.383

Counter: electromechanical; working time; mechanical indicator


Manufacturer: KÜBLER

Manufacturer part number:
3.060.200.383
TME Symbol:
3.060.200.383

Specification

Manufacturer
KÜBLER
Type of counter
electromechanical
Type of counted signal
working time
Kind of display used
mechanical indicator
Counting range
0...99999,99h
Body dimensions
30x20x35.2mm
Operating temperature
-10...60°C
Display height 1
4mm
Mounting hole dimensions
27x14mm
Resetting method
none
Electrical connection
wires
IP rating
IP66
Mounting
on panel
Lead length
0.15m
Supply voltage
  • 4.5...35V DC
Power supply
  • external
Gross weight16.07 g
Certificates
See other products in this category: Hour Counters KÜBLER,
*
3.060.200.383
8 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 47.82 USDGross price for quantities from 1 pcs - 47.82 USD
Net price for quantities from 5 pcs - 44.58 USDGross price for quantities from 5 pcs - 44.58 USD
Net price for quantities from 10 pcs - 41.45 USDGross price for quantities from 10 pcs - 41.45 USD
Packaging method by the manufacturer:Tray = 10 pcs