+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | KÜBLER | |
Type of counter | electromechanical | |
Type of counted signal | working time | |
Kind of display used | mechanical indicator | |
Counting range | 0...99999,99h | |
Body dimensions | 36x24x63.8mm | |
Operating temperature | -15...50°C | |
Display height 1 | 4mm | |
Mounting hole dimensions | 33x22mm | |
Resetting method | none | |
Electrical connection | screw terminals | |
IP rating | IP65 from the front | |
Mounting | on panel |