+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

3.14.100.006/0000

Microswitch TACT; SPST-NO; Pos: 2; 0.25A/35VDC; THT; none; 2.9N


Manufacturer: RAFI

Manufacturer part number:
3.14.100.006/0000

Alternative designations: 3.14.100.0060000

TME Symbol:
3.14.100.006/0000

Specification

Manufacturer
RAFI
Type of switch
microswitch TACT
Contacts configuration
SPST-NO
Number of positions
2
Stable positions number
1
DC contacts rating @R
0.25A / 35V DC
Mounting
THT
Illumination
none
Operating Force
2.9N
Body dimensions
15x15x9mm
Button height
9.7mm
Switching method
OFF-(ON)
Manufacturer series
RF 15
Operating temperature
-25...70°C
Button shape
square
Key stroke
0.5mm
Leads
for PCB
Contact material
silver
Mechanical durability
1000000 cycles
Gross weight1.19 g
Certificates
See other products in this category: Microswitches TACT RAFI,
See other products from this series.:
*
3.14.100.006/0000
372 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 2.04 USDGross price for quantities from 1 pcs - 2.04 USD
Net price for quantities from 16 pcs - 1.82 USDGross price for quantities from 16 pcs - 1.82 USD
Net price for quantities from 32 pcs - 1.71 USDGross price for quantities from 32 pcs - 1.71 USD
Net price for quantities from 96 pcs - 1.59 USDGross price for quantities from 96 pcs - 1.59 USD
Net price for quantities from 128 pcs - 1.53 USDGross price for quantities from 128 pcs - 1.53 USD
Net price for quantities from 256 pcs - 1.48 USDGross price for quantities from 256 pcs - 1.48 USD
Packaging method by the manufacturer:Tube = 32 pcs