+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

3.510.22

Hinge; Width: 76mm; zinc alloy; black; H: 50mm; Holes no: 6


Manufacturer: RST ROZTOCZE

Manufacturer part number:
3.510.22
TME Symbol:
3.510.22

Specification

Manufacturer
RST ROZTOCZE
Type of mounting element
hinge
Width
76mm
Material
zinc alloy
Colour
black
Height
50mm
Number of holes
6
Gross weight112.08 g
See other products in this category: Hinges RST ROZTOCZE,
*
3.510.22
2 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 6.99 USDGross price for quantities from 1 pcs - 6.99 USD
Net price for quantities from 10 pcs - 6.22 USDGross price for quantities from 10 pcs - 6.22 USD
Net price for quantities from 50 pcs - 5.63 USDGross price for quantities from 50 pcs - 5.63 USD
Packaging method by the manufacturer:Bag = 5 pcsBag = 10 pcs