+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

3.512.12

Hinge; Width: 90mm; zinc and aluminium alloy; black; H: 60mm


Manufacturer: RST ROZTOCZE

Manufacturer part number:
3.512.12
TME Symbol:
3.512.12

Specification

Manufacturer
RST ROZTOCZE
Type of mounting element
hinge
Width
90mm
Material
zinc and aluminium alloy
Colour
black
Panel cutout diameter
8mm
Height
60mm
Pin material
zinc plated steel
Number of holes
4
Gross weight237.2 g
See other products in this category: Hinges RST ROZTOCZE,
*
3.512.12
12 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 8.90 USDGross price for quantities from 1 pcs - 8.90 USD
Net price for quantities from 10 pcs - 7.91 USDGross price for quantities from 10 pcs - 7.91 USD
Net price for quantities from 50 pcs - 7.17 USDGross price for quantities from 50 pcs - 7.17 USD
Packaging method by the manufacturer:Bag = 5 pcs