+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

3.519.04.03

Hinge; Width: 48mm; zinc and aluminium alloy; black; H: 45mm


Manufacturer: RST ROZTOCZE

Manufacturer part number:
3.519.04.03
TME Symbol:
3.519.04.03

Specification

Manufacturer
RST ROZTOCZE
Type of mounting element
hinge
Width
48mm
Material
zinc and aluminium alloy
Colour
black
Height
45mm
Pin material
stainless steel
Gross weight109.1 g
Certificates
See other products in this category: Hinges RST ROZTOCZE,
*
3.519.04.03
10 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 8.21 USDGross price for quantities from 1 pcs - 8.21 USD
Net price for quantities from 10 pcs - 7.30 USDGross price for quantities from 10 pcs - 7.30 USD
Net price for quantities from 50 pcs - 6.61 USDGross price for quantities from 50 pcs - 6.61 USD
Packaging method by the manufacturer:
Bag = 10 pcs