+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

3.531.002-04

Hinge; Width: 24mm; zinc and aluminium alloy; black; H: 66mm


Manufacturer: RST ROZTOCZE

Manufacturer part number:
3.531.002-04
TME Symbol:
3.531.002-04

Specification

Manufacturer
RST ROZTOCZE
Type of mounting element
hinge
Width
24mm
Material
zinc and aluminium alloy
Colour
black
Height
66mm
Pin material
zinc plated steel
Gross weight106.56 g
Certificates
See other products in this category: Hinges RST ROZTOCZE,
*
3.531.002-04
16 in TME stock
Net price for quantities from 1 pcs - 10.13 USDGross price for quantities from 1 pcs - 10.13 USD
Net price for quantities from 10 pcs - 9.00 USDGross price for quantities from 10 pcs - 9.00 USD
Net price for quantities from 50 pcs - 8.16 USDGross price for quantities from 50 pcs - 8.16 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 10 pcsBag = 30 pcs