+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

3.532.001-04

Hinge; Width: 33mm; zinc and aluminium alloy; black; H: 50mm


Manufacturer: RST ROZTOCZE

Manufacturer part number:
3.532.001-04
TME Symbol:
3.532.001-04

Specification

Manufacturer
RST ROZTOCZE
Type of mounting element
hinge
Width
33mm
Material
zinc and aluminium alloy
Colour
black
Height
50mm
Pin material
steel
Gross weight50 g
Certificates
See other products in this category: Hinges RST ROZTOCZE,
*
3.532.001-04
0 in TME stock
Net price for quantities from 1 pcs - 6.58 USDGross price for quantities from 1 pcs - 6.58 USD
Net price for quantities from 5 pcs - 6.17 USDGross price for quantities from 5 pcs - 6.17 USD
Net price for quantities from 10 pcs - 5.76 USDGross price for quantities from 10 pcs - 5.76 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.