+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

3.545.001

Hinge; Width: 50mm; polyamide; black; H: 50mm; zinc plated steel


Manufacturer: RST ROZTOCZE

Manufacturer part number:
3.545.001
TME Symbol:
3.545.001

Specification

Manufacturer
RST ROZTOCZE
Type of mounting element
hinge
Width
50mm
Material
polyamide
Colour
black
Panel cutout diameter
5.5mm
Height
50mm
Pin material
zinc plated steel
Number of holes
4
Gross weight29.2 g
See other products in this category: Hinges RST ROZTOCZE,
*
3.545.001
18 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 6.08 USDGross price for quantities from 1 pcs - 6.08 USD
Net price for quantities from 10 pcs - 5.41 USDGross price for quantities from 10 pcs - 5.41 USD
Net price for quantities from 50 pcs - 4.90 USDGross price for quantities from 50 pcs - 4.90 USD
Packaging method by the manufacturer:Bag = 10 pcs