+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

3.579M-SMDHC49S

Crystal; 3.579MHz; SMD; 20pF; ±30ppm; ±5ppm/year; 1mW; HC49SM

Manufacturer: YIC

Manufacturer part number:
3.579M-SMDHC49S
TME Symbol:
3.579M-SMDHC49S

Specification

Manufacturer
YIC
Type of quartz
crystal
Frequency
3.579MHz
Mounting
SMD
Capacitance
20pF
Resonator tolerance
±30ppm
Time stability
±5ppm/year
Power
1mW
Case
HC49SM
Operating temperature
-20...70°C
Dimensions
Gross weight0.68 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Resonators and Generators YIC,
*
3.579M-SMDHC49S
3095 in TME stock
Net price for quantities from 2 pcs - 0.46 USDGross price for quantities from 2 pcs - 0.46 USD
Net price for quantities from 10 pcs - 0.24 USDGross price for quantities from 10 pcs - 0.24 USD
Net price for quantities from 100 pcs - 0.12 USDGross price for quantities from 100 pcs - 0.12 USD
Net price for quantities from 1000 pcs - 0.10 USDGross price for quantities from 1000 pcs - 0.10 USD
Net price for quantities from 4000 pcs - 0.09 USDGross price for quantities from 4000 pcs - 0.09 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 2.
Multiplicity: 1.
Packaging method by the manufacturerReel = 1 000 pcs