+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

3.ST12.001

Hinge; Width: 39.5mm; zinc-plated steel; H: 80mm


Manufacturer: RST ROZTOCZE

Manufacturer part number:
3.ST12.001
TME Symbol:
3.ST12.001

Specification

Manufacturer
RST ROZTOCZE
Type of mounting element
hinge
Width
39.5mm
Material
zinc-plated steel
Height
80mm
Pin material
zinc plated steel
Gross weight157.9 g
See other products in this category: Hinges RST ROZTOCZE,
*
3.ST12.001
10 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 5.31 USDGross price for quantities from 1 pcs - 5.31 USD
Net price for quantities from 10 pcs - 4.78 USDGross price for quantities from 10 pcs - 4.78 USD
Net price for quantities from 50 pcs - 4.30 USDGross price for quantities from 50 pcs - 4.30 USD
Packaging method by the manufacturer:Bag = 10 pcs