+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

3.ST13.001

Hinge; Width: 20mm; steel; H: 67mm; zinc plated steel


Manufacturer: RST ROZTOCZE

Manufacturer part number:
3.ST13.001
TME Symbol:
3.ST13.001

Specification

Manufacturer
RST ROZTOCZE
Type of mounting element
hinge
Width
20mm
Material
steel
Height
67mm
Pin material
zinc plated steel
Gross weight84.3 g
See other products in this category: Hinges RST ROZTOCZE,
*
3.ST13.001
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 2.95 USDGross price for quantities from 1 pcs - 2.95 USD
Net price for quantities from 10 pcs - 2.60 USDGross price for quantities from 10 pcs - 2.60 USD
Net price for quantities from 40 pcs - 2.35 USDGross price for quantities from 40 pcs - 2.35 USD
Packaging method by the manufacturer:
Cardboard = 40 pcs