+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

3.ST14.001

Hinge; zinc-plated steel; natural; 50mm; steel


Manufacturer: RST ROZTOCZE

Manufacturer part number:
3.ST14.001
TME Symbol:
3.ST14.001

Specification

Manufacturer
RST ROZTOCZE
Type of mounting element
hinge
Material
zinc-plated steel
Colour
natural
Height
50mm
Pin material
steel
Gross weight50 g
Certificates
See other products in this category: Hinges RST ROZTOCZE,
*
3.ST14.001
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 2.84 USDGross price for quantities from 1 pcs - 2.84 USD
Net price for quantities from 5 pcs - 2.66 USDGross price for quantities from 5 pcs - 2.66 USD
Net price for quantities from 10 pcs - 2.50 USDGross price for quantities from 10 pcs - 2.50 USD