+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

3.ST20.002

Hinge; Width: 15.5mm; zinc-plated steel; natural; H: 60mm; steel


Manufacturer: RST ROZTOCZE

Manufacturer part number:
3.ST20.002
TME Symbol:
3.ST20.002

Specification

Manufacturer
RST ROZTOCZE
Type of mounting element
hinge
Width
15.5mm
Material
zinc-plated steel
Colour
natural
Height
60mm
Pin material
steel
Gross weight50 g
Certificates
See other products in this category: Hinges RST ROZTOCZE,
*
3.ST20.002
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 1.66 USDGross price for quantities from 1 pcs - 1.66 USD
Net price for quantities from 5 pcs - 1.56 USDGross price for quantities from 5 pcs - 1.56 USD
Net price for quantities from 10 pcs - 1.45 USDGross price for quantities from 10 pcs - 1.45 USD